
This through-hole fixed inductor from API Delevan features a ferrite core and is rated for a maximum DC current of 236mA. It has a self-resonant frequency of 110MHz and is suitable for operating temperatures between -55°C and 105°C. The inductor is packaged in a tape and reel format and has a Q factor of 45.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-34G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Diameter | 1.98mm |
| Inductance | 2.7uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 236mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 110MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-34G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.