
This 1.98mm axial ferrite inductor features a 470uH inductance value, a Q factor of 35, and a DC resistance of 48 ohms. It operates over a temperature range of -55°C to 105°C and is designed for through-hole mounting. The inductor is available on tape and reel packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-88F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 48R |
| Diameter | 1.98mm |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 31.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.4MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-88F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
