API Delevan 1008R-102J/R500 technical specifications.
| DC Resistance (DCR) | 320mR |
| Lead Free | Lead Free |
| Rated Current-Max | 685mA |
| Resistance | 1008R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-102J/R500 to view detailed technical specifications.
No datasheet is available for this part.