API Delevan 1008R-223J/R1000 technical specifications.
| DC Resistance-Max | 6R |
| Lead Free | Lead Free |
| Rated Current-Max | 158mA |
| Resistance | 1008R |
| Self Resonant Frequency | 18MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-223J/R1000 to view detailed technical specifications.
No datasheet is available for this part.