API Delevan 1008R-820KTR technical specifications.
| Package/Case | 1008 |
| Height | 2.41mm |
| Inductance | 82nH |
| Length | 2.92mm |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-820KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.