API Delevan 1025-44K/B500 technical specifications.
| DC Resistance-Max | 3.3R |
| Lead Free | Contains Lead |
| Rated Current-Max | 144mA |
| Self Resonant Frequency | 50MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1025-44K/B500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.