API Delevan 1025R-68K/B500 technical specifications.
| Package/Case | Molded |
| Lead Free | Lead Free |
| Packaging | Box |
| Rated Current-Max | 84mA |
| Resistance | 1025R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-68K/B500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.