API Delevan 1025R-80KTR technical specifications.
| Diameter | 2.41mm |
| Inductance | 330uH |
| Length | 6.35mm |
| Packaging | Tape and Reel |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-80KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.