API Delevan 1025R-92K/B500 technical specifications.
| DC Resistance-Max | 72R |
| Lead Free | Lead Free |
| Packaging | Bag |
| Rated Current-Max | 28mA |
| Resistance | 1025R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-92K/B500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.