API Delevan 1210-331JTR technical specifications.
| Height | 0.41mm |
| Inductance | 330nH |
| Length | 3.51mm |
| Max DC Current | 720mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 300MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210-331JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.