API Delevan 1210R-103J/R500 technical specifications.
| DC Resistance-Max | 2.1R |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 297mA |
| Resistance | 1210R |
| Self Resonant Frequency | 30MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-103J/R500 to view detailed technical specifications.
No datasheet is available for this part.