API Delevan 1330-04K/R500 technical specifications.
| DC Resistance-Max | 140mR |
| Lead Free | Contains Lead |
| Rated Current-Max | 1.04A |
| Self Resonant Frequency | 510MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1330-04K/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.