API Delevan 1330-28K/R500 technical specifications.
| DC Resistance-Max | 400mR |
| Lead Free | Contains Lead |
| Rated Current-Max | 415mA |
| Self Resonant Frequency | 115MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1330-28K/R500 to view detailed technical specifications.
No datasheet is available for this part.