API Delevan 1330-56K/R500 technical specifications.
| DC Resistance-Max | 3.4R |
| Lead Free | Contains Lead |
| Rated Current-Max | 130mA |
| Self Resonant Frequency | 24MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1330-56K/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.