API Delevan 1330R-18K/R500 technical specifications.
| DC Resistance-Max | 850mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 420mA |
| Resistance | 1330R |
| Self Resonant Frequency | 250MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1330R-18K/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.