API Delevan 1331-334J/R500 technical specifications.
| DC Resistance-Max | 24R |
| Lead Free | Contains Lead |
| Rated Current-Max | 53mA |
| Self Resonant Frequency | 7.5MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1331-334J/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.