API Delevan 1331-682JTR technical specifications.
| Core Material | Ferrite |
| Height | 3.68mm |
| Inductance | 6.8uH |
| Length | 8.26mm |
| Max DC Current | 118mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 55MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1331-682JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.