API Delevan 1537-76J/B500 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 4.5R |
| Lead Free | Contains Lead |
| Rated Current-Max | 151mA |
| Self Resonant Frequency | 9.5MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1537-76J/B500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.