API Delevan 1537R-92J/B500 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 7.45R |
| Lead Free | Lead Free |
| Rated Current-Max | 117mA |
| Resistance | 1537R |
| Self Resonant Frequency | 6.2MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1537R-92J/B500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.