
API Delevan 1641-153 technical specifications.
| Height | 4.11mm |
| Inductance | 15uH |
| Length | 10.41mm |
| Max DC Current | 325mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 49MHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641-153 to view detailed technical specifications.
No datasheet is available for this part.