API Delevan 1641-153K/B500 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 800mR |
| Lead Free | Contains Lead |
| Rated Current-Max | 325mA |
| Self Resonant Frequency | 49MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1641-153K/B500 to view detailed technical specifications.
No datasheet is available for this part.