API Delevan 1641-394KTR technical specifications.
| Length | 10.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1641-394KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.