API Delevan 1641R-102K/B500 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 70mR |
| Lead Free | Lead Free |
| Packaging | Box |
| Rated Current-Max | 1.09A |
| Resistance | 1641R |
| Self Resonant Frequency | 140MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-102K/B500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.