API Delevan 1812-273JTR technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.4mm |
| Inductance | 27uH |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 1812R 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1812-273JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.