API Delevan 1812-471K-BULK technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 470nH |
| Max DC Current | 501mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812-471K-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.