API Delevan 1812R-123J/R500 technical specifications.
| DC Resistance (DCR) | 2R |
| Lead Free | Lead Free |
| Rated Current-Max | 317mA |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-123J/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.