API Delevan 1812R-124FTR technical specifications.
| Package/Case | 1812 |
| Height | 3.4mm |
| Inductance | 120uH |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 1812R 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-124FTR to view detailed technical specifications.
No datasheet is available for this part.