API Delevan 1812R-154J-BULK technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 150uH |
| Max DC Current | 149mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-154J-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.