API Delevan 1812R-221J/R500 technical specifications.
| DC Resistance-Max | 400mR |
| Lead Free | Lead Free |
| Rated Current-Max | 708mA |
| Resistance | 1812R |
| Self Resonant Frequency | 350MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-221J/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.