API Delevan 1840-30K/R500 technical specifications.
| Lead Free | Contains Lead |
| Rated Current-Max | 455A |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1840-30K/R500 to view detailed technical specifications.
No datasheet is available for this part.