API Delevan 3443R-72K/B250 technical specifications.
| DC Resistance (DCR) | 1.4R |
| Lead Free | Lead Free |
| Rated Current-Max | 1A |
| Resistance | 3443R |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 3443R-72K/B250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.