API Delevan 3500-18K/R600 technical specifications.
| Package/Case | Molded |
| Lead Free | Contains Lead |
| Rated Current-Max | 156mA |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 3500-18K/R600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.