API Delevan 35201A-2880 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 400Hz |
| Package/Case | Module |
| Interface | RS-485 |
| Mount | Chassis Mount |
| Output Type | Analog |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 35201A-2880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.