API Delevan 4232R-223JTR technical specifications.
| Height | 2.57mm |
| Inductance | 22uH |
| Length | 3.51mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4232R-223JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.