
API Delevan 4426-3TR technical specifications.
| Height | 3.18mm |
| Inductance | 8nH |
| Length | 3.68mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 140 |
| Self Resonant Frequency | 3GHz |
| Series | 4426R/4426 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4426-3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
