API Delevan 4448R-18LTR technical specifications.
| Height | 7.87mm |
| Inductance | 20uH |
| Length | 13.71mm |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4448R-18LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.