API Delevan 4470R-45J/B100 technical specifications.
| Package/Case | Molded |
| DC Resistance-Max | 53R |
| Lead Free | Lead Free |
| Packaging | Bag |
| Rated Current-Max | 95mA |
| Resistance | 4470R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4470R-45J/B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.