API Delevan 4501-106M/R100 technical specifications.
| Current Rating | 5A |
| DC Resistance (DCR) | 8mR |
| Lead Free | Contains Lead |
| Mounting Style | HORIZONTAL |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4501-106M/R100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.