API Delevan 4590R-107K/B500 technical specifications.
| DC Resistance (DCR) | 76R |
| Lead Free | Lead Free |
| Rated Current-Max | 90mA |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-107K/B500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.