API Delevan 4590R-124K/R500 technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 113mR |
| Lead Free | Lead Free |
| Rated Current-Max | 2.43A |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-124K/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.