API Delevan 4590R-273K/B500 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 25MR |
| Lead Free | Lead Free |
| Rated Current-Max | 5.15A |
| Resistance | 4554R |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4590R-273K/B500 to view detailed technical specifications.
No datasheet is available for this part.