API Delevan 4922R-48LTR technical specifications.
| Height | 5.84mm |
| Inductance | 8.2mH |
| Length | 13.21mm |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4922R-48LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.