API Delevan 4922R29L/R800 technical specifications.
| DC Resistance (DCR) | 1.58R |
| Lead Free | Lead Free |
| Rated Current-Max | 500mA |
| Resistance | 4922R |
| Shielding | Unshielded |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4922R29L/R800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.