API Delevan 5022-821J/B100 technical specifications.
| DC Resistance-Max | 220mR |
| Lead Free | Lead Free |
| Rated Current-Max | 1.3A |
| Self Resonant Frequency | 220MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022-821J/B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.