API Delevan 5022R-561J/B100 technical specifications.
| DC Resistance-Max | 135mR |
| Rated Current-Max | 1.645A |
| Resistance | 5022R |
| Self Resonant Frequency | 280MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-561J/B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.