API Delevan 5022R-821J/R800 technical specifications.
| DC Resistance-Max | 220mR |
| Lead Free | Lead Free |
| Rated Current-Max | 1.3A |
| Resistance | 5022R |
| Self Resonant Frequency | 220MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-821J/R800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.