API Delevan 51-831-015 technical specifications.
| Capacitance | 1.2E-08F |
| Current | 10A |
| ESD Protection | No |
| Length | 0.472inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 51-831-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.