API Delevan 54-863-007 technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Current | 10A |
| DC Resistance (DCR) | 10mR |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Tray |
| Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 54-863-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.