API Delevan 5526R-8/B100 technical specifications.
| Lead Free | Lead Free |
| Rated Current-Max | 3mA |
| Resistance | 5526R |
| Self Resonant Frequency | 660MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5526R-8/B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.