API Delevan 5903-0510-030 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | 5903 |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 5903-0510-030 to view detailed technical specifications.
No datasheet is available for this part.